Schurter 3413.0212.22 technical specifications.
| Package/Case | 1206 |
| Current Rating | 400mA |
| Height | 0.024inch |
| Length | 0.126inch |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 0.003527oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0212.22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.