
Fuse Chip Fast Acting 0.5A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus
Schurter 3413.0213.11 technical specifications.
| Package/Case | SMD/SMT |
| Fuse Current | 500mA |
| Max Operating Temperature | -55°C |
| Min Operating Temperature | 90°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USI |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0213.11 to view detailed technical specifications.
No datasheet is available for this part.