
Fast-acting chip fuse, 0.8A current rating, 32V AC/DC voltage rating, and 63V DC rated voltage. Features a 1206 SMD case code (3216 metric) with solder pad terminals and gold contact plating. Constructed with a glass and epoxy body, this lead-free and RoHS compliant fuse operates from -55°C to 90°C. Approved by VDE and cULus, it is supplied in tape and reel packaging.
Schurter 3413.0215.22 technical specifications.
| Approvals | VDE, cURus |
| Body Material | Glass, Epoxy |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Gold |
| Current Rating | 800mA |
| DC Cold Resistance | 116mR |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USI 1206 |
| Terminal Material | Tin |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 0.003527oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0215.22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
