Very fast-acting electric fuse with a 4A current rating, 32VAC and 63VDC voltage ratings, and 63A interrupting rating. Features a 1206 (3216 metric) surface mount package with gold-plated contacts and tin terminals. Constructed with glass and epoxy body materials, offering a DC cold resistance of 12.5mR. Operates within a temperature range of -55°C to 90°C and is HALOGEN FREE and RoHS compliant.
Schurter 3413.0222.22 technical specifications.
| Body Material | Glass, Epoxy |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Gold |
| Current Rating | 4A |
| DC Cold Resistance | 12.5mR |
| Fuse Size | 3.2 X 1.6mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USI 1206 |
| Terminal Material | Tin |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 0.000212oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0222.22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.