
Fuse Chip Fast Acting 5A 32V SMD Solder Pad 1206 Glass Bag VDE/cULus
Schurter 3413.0223.11 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 5A |
| Fuse Current | 5A |
| Fuse Size | 3.2 X 1.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 90°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USI |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0223.11 to view detailed technical specifications.
No datasheet is available for this part.