
Fast-acting SMD fuse, 5A current rating, 63V DC voltage rating, and 32V AC voltage rating. Features a 1206 case code (3.2 x 1.6mm) with glass and epoxy body construction. Surface mountable with solder pad terminals, it offers a low DC cold resistance of 9.6mR. Operating temperature range from -55°C to 90°C, this lead-free and RoHS compliant component is supplied in tape and reel packaging.
Schurter 3413.0223.22 technical specifications.
| Body Material | Glass, Epoxy |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 5A |
| DC Cold Resistance | 9.6mR |
| Fuse Size | 3.2 X 1.6mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 9.6mR |
| RoHS Compliant | Yes |
| Series | USI 1206 |
| Terminal Material | Tin |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 0.000212oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0223.22 to view detailed technical specifications.
No datasheet is available for this part.