Schurter 3413.0224.11 technical specifications.
| Package/Case | 1206 |
| Current Rating | 6.3A |
| DC Cold Resistance | 7.1mR |
| Fuse Current | 6.3A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | USI 1206 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0224.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.