Very fast-acting electric fuse, 6.3A current rating, with 32VAC and 63VDC voltage ratings. Features a 1206 (3216 metric) surface mount case code, 3.2mm length, 1.6mm width, and 0.6mm height. Constructed with glass and epoxy body material, gold contact plating, and tin terminal material. Offers a DC cold resistance of 7.1mR and operates within a -55°C to 90°C temperature range. This RoHS compliant component is supplied in tape and reel packaging.
Schurter 3413.0224.22 technical specifications.
| Approvals | VDE, cURus |
| Body Material | Glass, Epoxy |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Gold |
| Current Rating | 6.3A |
| DC Cold Resistance | 7.1mR |
| Fuse Size | 3.2 X 1.6mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 7.1mR |
| RoHS Compliant | Yes |
| Series | USI 1206 |
| Terminal Material | Tin |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Weight | 0.003527oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0224.22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.