Schurter 3413.0326.11 technical specifications.
| Package/Case | 1206 |
| Contact Material | Copper |
| Current Rating | 7A |
| DC Cold Resistance | 8.7mR |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 8.5mR |
| RoHS Compliant | Yes |
| Series | UST 1206 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0326.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.