Schurter 3413.0332.11 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 25A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 1.3mR |
| RoHS Compliant | Yes |
| Series | UST |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3413.0332.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
