Schurter 3414.0113.24 technical specifications.
| Approvals | cURus, cULus, CCC |
| Package/Case | 0402 |
| Contact Plating | Gold |
| Current Rating | 500mA |
| DC Cold Resistance | 124mR |
| Height | 0.019inch |
| Length | 0.04inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USF 0402 |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Weight | 7.1E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3414.0113.24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.