Schurter 3414.0123.22 technical specifications.
| Approvals | cURus, cULus, CCC |
| Body Material | Thermoset |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Gold |
| Current Rating | 4A |
| DC Cold Resistance | 13mR |
| Height | 0.019inch |
| Length | 0.041inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 13mR |
| RoHS Compliant | Yes |
| Series | USF 0402 |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Weight | 7.1E-05oz |
| Width | 0.022inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3414.0123.22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.