Schurter 3422.0003.11 technical specifications.
| Approvals | CCC |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 63mA |
| Height | 0.236inch |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 63V |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount, Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OMK 63 |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.017284oz |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3422.0003.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.