Fast-acting SMD fuse with a 250mA current rating and 63V voltage rating (AC/DC). Features a 12mm x 5.2mm x 6mm thermoplastic package suitable for surface mount applications. Operates across a wide temperature range of -40°C to 85°C with 250mW power dissipation. This lead-free, RoHS-compliant component is supplied in tape and reel packaging, with CCC approval.
Schurter 3422.0006.23 technical specifications.
| Approvals | CCC |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 250mA |
| Depth | 5.2mm |
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 63V |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount, Holder |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMK 63 |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.017284oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3422.0006.23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.