
Fast-acting chip fuse, 1A current rating, 63V AC/DC voltage rating. Features SMD/SMT package with solder pad termination, measuring 12 x 5.2mm (0.472 x 0.205 x 0.236 inches). Constructed with black thermoplastic housing and tin-plated copper contacts. Operates within a temperature range of -40°C to 85°C, is lead-free and RoHS compliant, with CCC approval.
Schurter 3422.0009.11 technical specifications.
| Approvals | CCC |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Fuse Size | 12 X 5.2mm |
| Height | 0.236inch |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 63V |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount, Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OMK 63 |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.017284oz |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3422.0009.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.