Schurter 3422.0044.23 technical specifications.
| Current Rating | 375mA |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 63V |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3422.0044.23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.