Schurter 3422.0046.22 technical specifications.
| Approvals | CCC |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 750mA |
| Height | 6mm |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Holder |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | OMK 63 |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.016579oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 3422.0046.22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.