3-position, 1-port unfiltered power entry module with a 10A current rating and 250VAC voltage rating. Features include a straight orientation, quick connect termination, and integrated fuse holder for 5 x 20mm fuses. Designed for panel mount with snap-in installation, this module boasts UL94 V-0 flammability and IP40 ratings. Operating temperature range is -25°C to 70°C, with UL, CSA, ENEC, and CCC approvals.
Schurter 4301.0523 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KEA |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.58202oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.0523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.