Schurter 4301.1024.11 technical specifications.
| Package/Case | 120 |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Series | Fusedrawer 2 |
| Weight | 0.12875oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.1024.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.