Schurter 4301.1214.03 technical specifications.
| Contact Plating | Copper, Tin |
| Current Rating | 10A |
| Fuse Size | 5 x 20 mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Series | Fusedrawer 2 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.109349oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.1214.03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.