2-pole fuse drawer with quick connect termination, rated for 115V and 250V DC. This module-style accessory is designed for circuit protection applications. It features lead-free construction and is supplied in bulk packaging.
Schurter 4301.1401 technical specifications.
| Package/Case | Module |
| Fuse Size | N/A |
| Lead Free | Lead Free |
| Number of Poles | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Fusedrawer 2 |
| Termination | Quick Connect |
| Voltage Rating | 115V |
| DC Rated Voltage | 250V |
| Weight | 0.126986oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.1401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.