Snap-in fuse drawer accessory for general circuit protection. Features a 1-pole configuration with quick connect termination. Rated for 250V AC/DC and a 10A current. Constructed with a plastic body and supplied in bulk packaging.
Schurter 4301.1405 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Current Rating | 10A |
| Fuse Size | N/A |
| Lead Free | Lead Free |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Fusedrawer 2 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.109349oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.1405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.