
Snap-in fuse drawer module with quick connect termination, rated for 10A and 250V DC. Features a single pole configuration and lead-free construction. Designed for snap-in mounting, this component is sold in a package quantity of 50.
Schurter 4301.1407 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Fuse Size | N/A |
| Lead Free | Lead Free |
| Mount | Snap in |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | Fusedrawer 2 |
| Termination | Quick Connect |
| DC Rated Voltage | 250V |
| Weight | 0.112877oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.1407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
