Schurter 4301.2003 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KEA |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.634931oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.