Unfiltered power entry module with 3 positions, rated for 250VAC and 10A. Features a fuse holder for 5 x 20mm fuses and quick connect termination. Designed for panel mounting with a snap-in mechanism, accommodating panel thicknesses up to 0.098 inches. This component boasts UL, CSA, ENEC, and CCC approvals, with a UL94 V-0 flammability rating and IP40 protection. RoHS compliant and lead-free construction.
Schurter 4301.2044 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KEA |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.670205oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.2044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.