3-position, 10A, 250VAC unfiltered power entry module with fuse holder for 5x20mm fuses. Features straight orientation, quick connect termination, and panel/snap-in mounting for up to 0.059-inch panel thickness. This lead-free, RoHS compliant component boasts UL94 V-0 flammability rating and IP40 protection. Approvals include UL, CSA, ENEC, and CCC.
Schurter 4301.2062 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KEA |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.645514oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.2062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.