
Filtered power entry module with a 3-position voltage selector, rated for 10A and 250VAC. Features include a 5x20mm fuse holder, quick connect termination, and 3 contacts. Designed for panel mounting with flanges and screws, this black module boasts UL94 V-0 flammability rating and IP40 protection. Approvals include cULus, ENEC, CCC, UL, CSA, VDE, and IEC.
Schurter 4301.5045 technical specifications.
| Approvals | cULus, ENEC, CCC, UL, CSA, VDE, IEC |
| Package/Case | Module |
| Color | Black |
| Current | 10A |
| Current Rating | 10A |
| Depth | 60.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 44mm |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | KFA |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| Weight | 2.116438oz |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.5045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.