3-position filtered power entry module with integrated fuse holder for 5x20mm fuses. Features a 2A current rating and a maximum voltage rating of 250VAC at 50/60Hz. Designed for panel mounting with flanges, this module offers quick connect termination and a UL94 V-0 flammability rating. Approvals include cULus, ENEC, and CCC, with IP40 protection.
Schurter 4301.5243 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 60.8mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 44mm |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KFA |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 1.552054oz |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.5243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.