
Filtered power entry module with 3 positions and 2 poles, rated for 250VAC at 2A. Features integrated fuse holder for 5x20mm fuses, quick connect termination, and snap-in panel mounting for up to 3mm thick panels. Operates across a wide temperature range of -25°C to 85°C with IP40 ingress protection. Approvals include cULus, ENEC, CCC, UL, CSA, IEC, and EN, with a UL94 V-0 flammability rating.
Schurter 4301.6203 technical specifications.
| Approvals | cULus, ENEC, CCC, UL, CSA, IEC, EN |
| Package/Case | Module |
| Color | Black |
| Current | 2A |
| Current Rating | 2A |
| Depth | 51mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 37mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | KFA |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 2.257534oz |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.6203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
