Filtered power entry module with 3 positions, rated for 250VAC at 1A, featuring a 5x20mm fuse holder. This 2-pole module offers quick connect termination and panel/flange/screw mounting. It operates across a wide temperature range of -25°C to 85°C and is compliant with UL94 V-0 flammability standards. Approvals include cULus, ENEC, CCC, UL, CSA, IEC, and EN, with RoHS compliance.
Schurter 4301.7001 technical specifications.
| Approvals | cULus, ENEC, CCC, UL, CSA, IEC, EN |
| Package/Case | Module |
| Color | Black |
| Current | 1A |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KFA |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.328081oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
