Filtered power entry module featuring 3 positions and 3 contacts, rated for 250VAC at 2A. This module includes a fuse holder for 5 x 20mm fuses and offers quick connect termination. Designed for panel mounting with flanges and screws, it operates across a temperature range of -25°C to 85°C and is compliant with RoHS standards. Approvals include cULus, ENEC, and CCC, with a flammability rating of UL94 V-0 and IP40 protection.
Schurter 4301.7002 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KFA |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.328081oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.7002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.