Filtered power entry module with 3 positions and 3 contacts, rated for 250VAC at 1A. Features integrated fuse holder for 5 x 20mm fuses and quick connect termination. Designed for panel mounting with flanges, this UL94 V-0 rated module operates at 50/60Hz and offers IP40 protection. Approvals include cULus, ENEC, and CCC, with RoHS compliance.
Schurter 4301.7202 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 51mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 36.5mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KFA |
| Termination | Quick Connect |
| Weight | 2.328081oz |
| Width | 44.3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4301.7202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.