Unfiltered power entry module with a 3-position, SPST switch, rated for 250VAC and 10A. Features include UL, CSA, ENEC, and CCC approvals, UL94 V-0 flammability rating, and IP40 protection. Designed for panel mounting with snap-in installation, accommodating panel thicknesses up to 0.098 inches. Termination is via quick connect, with a straight orientation and 3 male contacts. This lead-free, RoHS-compliant component is suitable for various power distribution applications.
Schurter 4302.0004 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| Plating Thickness | 2.5mm |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KEB1 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.553801oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4302.0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.