3-position, 10A, 250VAC unfiltered power entry module with a straight, male, SPST switch. Features quick connect termination and UL94 V-0 flammability rating. Designed for panel mounting with snap-in installation, accommodating panel thicknesses up to 0.079 inches. IP40 rated and RoHS compliant, this module is suitable for a wide range of applications.
Schurter 4302.0103 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Color | Black |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Plating Thickness | 2mm |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KEB1 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| Weight | 0.589075oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4302.0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.