3-position, 3-contact unfiltered power entry module with a straight, male connector. Rated for 250VAC and 15A, featuring DPST switching and quick connect termination. Designed for panel mounting with snap-in installation, supporting panel thicknesses up to 0.079 inches. This RoHS compliant module boasts UL94 V-0 flammability rating and IP40 protection.
Schurter 4302.2103 technical specifications.
| Approvals | UL, CSA, VDE, CCC |
| Package/Case | Module |
| Color | Black |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Plating Thickness | 2mm |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KEB2 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Weight | 0.656096oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4302.2103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.