
3-position, 250VAC, 10A power entry module with a straight, DPST switch and a single port. Features quick connect termination, panel snap-in mounting for 0.059-inch panel thickness, and UL94 V-0 flammability rating. Rated IP40, this lead-free, RoHS compliant component operates from -25°C to 70°C and holds UL, CSA, VDE, and CCC approvals.
Schurter 4302.2142 technical specifications.
| Approvals | UL, CSA, VDE, CCC |
| Package/Case | Module |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KEB2 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| Weight | 0.656096oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4302.2142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.