
Board mount DC/DC converter with a 1A current rating and 250V AC voltage rating. Features include a shielded, male connector with solder terminals, 3 contacts, and a straight orientation. This module offers UL94 V-0 flammability rating, IP40 protection, and operates between -25°C and 85°C. Approvals include cULus, ENEC, and CCC, with lead-free and RoHS compliant construction.
Schurter 4302.5001 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 51mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Gender | Male |
| Height | 34mm |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KFB1 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.22226oz |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4302.5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.