3-position, 3-contact unfiltered power entry module with a 250VAC, 10A rating. Features a fuse holder for 5 x 20 mm or 6.3 x 32 mm fuses and quick connect termination. Designed for panel mounting with a snap-in mechanism, accommodating panel thicknesses up to 0.059 inches. UL94 V-0 flammability rating and IP40 protection ensure safety and durability. Lead-free and RoHS compliant.
Schurter 4303.0212 technical specifications.
| Approvals | UL, CSA, ENEC, CCC |
| Package/Case | Module |
| Current | 13A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.059inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KEC |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.871267oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4303.0212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.