3-position, 3-contact unfiltered power entry module with a 10A current rating and 250VAC voltage rating. Features include a fuse holder for 5x20mm or 6.3x32mm fuses, panel/screw/flange mounting, and quick connect termination. Operates within a -25°C to 85°C temperature range and boasts UL94 V-0 flammability. This lead-free, RoHS compliant component is IP40 rated.
Schurter 4303.1091 technical specifications.
| Package/Case | Module |
| Current | 13A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KEC |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4303.1091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
