Schurter 4303.2014.02 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fusedrawer 3 |
| Termination | Solder |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4303.2014.02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.