Schurter 4303.2036.04 technical specifications.
| Termination Type | QUICK CONNECT |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | KEC |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Schurter 4303.2036.04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.