Schurter 4303.2714.01 technical specifications.
| Package/Case | 120 |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Lead Free |
| Mount | Snap in |
| Number of Poles | 2 |
| Package Quantity | 50 |
| Series | Fusedrawer 3 |
| Termination | Quick Connect |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4303.2714.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.