Schurter 4303.2714.15 technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Mount | Snap in |
| Package Quantity | 50 |
| Series | Fusedrawer 3 |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4303.2714.15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.