Schurter 4303.2912 technical specifications.
| Package/Case | Module |
| Fuse Current | 10A |
| Fuse Size | 1/4 x 1-1/4 in. |
| Lead Free | Lead Free |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Fusedrawer 3 |
| Voltage Rating (AC) | 250V |
| Weight | 0.409178oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4303.2912 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.