Schurter 4303.2913 technical specifications.
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | Fusedrawer 3 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Weight | 0.409178oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4303.2913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.