Filtered power entry module with 3 positions and a 2A current rating at 250VAC. Features a fuse holder for 5x20mm or 6.3x32mm fuses and a voltage selector. Panel-mountable with straight quick connect terminations, this module offers UL94 V-0 flammability and IP40 protection. Approvals include cULus and ENEC, with RoHS compliance and lead-free construction.
Schurter 4303.5223 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 69.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20 mm, 6.3 x 32 mm |
| Gender | Male |
| Height | 58.3mm |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | KFC |
| Termination | Quick Connect |
| Weight | 2.328081oz |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4303.5223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
