Filtered power entry module with a 3-position switch, rated for 250VAC and 1A. Features include a built-in fuse holder for 5 x 20mm fuses, quick connect termination, and a shielded, UL94 V-0 flammability rating. Designed for panel mounting with flanges and screws, this module offers IP40 protection and operates within a temperature range of -25°C to 85°C. Approvals include cULus and ENEC, with RoHS compliance.
Schurter 4304.4061 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 67mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | FKI |
| Termination | Quick Connect |
| Weight | 4.585615oz |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4304.4061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.