
Filtered power entry module with 3 positions, rated for 250VAC and 6A. Features a 2-pole configuration, integrated switch and fuse holder for 5x20mm fuses, and quick connect termination. Designed for panel mounting with flanges and screws, offering IP40 protection. Approvals include cULus and ENEC, with UL94 V-0 flammability rating and RoHS compliance.
Schurter 4304.4069 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 55mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 65mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FKI |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| Weight | 4.585615oz |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4304.4069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
