Schurter 4304.5022 technical specifications.
| Package/Case | Module |
| Current Rating | 2A |
| Depth | 67mm |
| Gender | Male |
| Height | 65mm |
| Leakage Current | 250uA |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Panel |
| Number of Contacts | 3 |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Termination | Faston |
| Voltage Rating | 250V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4304.5022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.