
Unfiltered power entry module with 3 positions, rated for 250VAC and 10A. Features a straight, male, quick connect termination and accepts a 5 x 20mm fuse. Designed for panel mounting with flanges, this black module operates between -25°C and 70°C, boasting UL94 V-0 flammability rating and IP20 protection. Approvals include UL, ENEC, and CCC, with RoHS compliance.
Schurter 4304.6020 technical specifications.
| Approvals | UL, ENEC, CCC |
| Package/Case | Module |
| Color | Black |
| Current | 10A |
| Current Rating | 10A |
| Depth | 33mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Length | 44mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1062 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.668442oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 4304.6020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.